| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance (H) | 33u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 3 |
| Maximum Saturation Current (A) | 5.5 |
| Maximum DC Resistance (Ohm) | 0.066 |
| Minimum Self Resonant Frequency (Hz) | 11M(Typ) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 18.54 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 15.24 |
| Maximum Product Height (mm) | 7.11 |