EatonUP2B-2R2-RInductor Surface Mount
Inductor Power Wirewound 2.56uH/2.2uH 20% 100KHz Ferrite 7.2A 0.0107Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 2.56u(OCL)/2.2u | |
| 20% | |
| 100K | |
| 7.2 | |
| 6.1 | |
| 0.0107 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 10.41 | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
