EatonUP2B-221-RInductor Surface Mount
Inductor Power Wirewound 223uH/220uH 20% 100KHz Ferrite 0.773A 0.6717Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 223u(OCL)/220u | |
| 20% | |
| 100K | |
| 0.773 | |
| 0.637 | |
| 0.6717 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 10.41 | |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
