EatonUP2B-151-RInductor Surface Mount
Inductor Power Wirewound 150uH 20% 100KHz Ferrite 1A 0.41Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 150u | |
| 20% | |
| 100K | |
| 1 | |
| 0.77 | |
| 0.41 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.97 | |
| Surface Mount | |
| 10.41 | |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
