EatonUP2.8B-150-RInductor Surface Mount
Inductor Power Wirewound 15uH 20% 100KHz Ferrite 1.7A 0.12Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 15u | |
| 20% | |
| 100K | |
| 1.7 | |
| 2.2 | |
| 0.12 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 9.4 | |
| 2.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
