EatonUP1B-R47-RInductor Surface Mount
Inductor Power Wirewound 0.569uH/0.47uH 20% 100KHz Ferrite 6A 0.0097Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 0.569u(OCL)/0.47u | |
| 20% | |
| 100K | |
| 6 | |
| 7.7 | |
| 0.0097(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 6.1 | |
| 5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
