EatonUP1B-4R7-RInductor Surface Mount
Inductor Power Wirewound 5.15uH/4.7uH 20% 100KHz Ferrite 2.2A 0.0544Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 5.15u(OCL)/4.7u | |
| 20% | |
| 100K | |
| 2.2 | |
| 2.6 | |
| 0.0544 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 6.1 | |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
