10-25% Off
EatonUP1B-330-RInductor Surface Mount
Inductor Power Wirewound 36uH/33uH 20% 100KHz Ferrite 0.82A 0.367Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 36u(OCL)/33u | |
| 20% | |
| 100K | |
| 0.82 | |
| 0.99 | |
| 0.367 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 6.1 | |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
