EatonUP0.4C-101-RInductor Surface Mount
Inductor Power Unshielded Drum Core 102.5uH/100uH 20% 100KHz Ferrite 0.37A 1.58Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Drum Core | |
| Unshielded | |
| Ferrite | |
| 102.5u(OCL)/100u | |
| 20% | |
| 100K | |
| 0.37 | |
| 0.35 | |
| 1.58(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

