4D SystemsUOLED-96-G2OLED Display Modules
0.96", 96x64 pixel, Intelligent OLED module with embedded Goldelox Processor
What's in the Box:-
- uOLED-96-G2 Display Module
- 150mm 5 way Female-Female jumper cable
- 5 way Male-Male adaptor
Works With / Related Products:-
| Compliant | |
| EAR99 | |
| NRND | |
| 8531.20.00.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| OLED | |
| 0.96 | |
| 96x64 | |
| 100 | |
| No | |
| 5000:1 | |
| 160(Min) | |
| 20.1x13.4 | |
| 32.7x26.9x13 | |
| 15000 | |
| Serial | |
| 4 | |
| 5 | |
| 5.5 | |
| -35 | |
| 75 | |
| Foam | |
| Mounting | Panel |
| Package Height | 13.2 |
| Package Width | 26.7 |
| Package Length | 32.7 |
| PCB changed | 10 |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

