PHOENIX CONTACTUNO-PS/1AC/24DC/ 60WAC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 2.5A 60W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 2.5 | |
| 60 | |
| 85 | |
| 264 | |
| 3000VAC | |
| 50 to 60 | |
| ±1 | |
| 90(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 30mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 200 | |
| Mounting | DIN Rail |
| Package Height | 90 mm |
| Package Width | 35 mm |
| Package Length | 84 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

