ROHM SemiconductorUMZU6.2NT106Zener
Diode Zener Dual Common Anode 6.2V 5% 200mW 3-Pin UMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Dual Common Anode | |
| 6.2 | |
| 5% | |
| 200 | |
| 5 | |
| 3 | |
| 30 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOD |
| Supplier Package | UMD |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

