ROHM SemiconductorUMH9NTNDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 150mW 6-Pin UMT T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Dual | |
| 50 | |
| 0.1 | |
| 68@5mA@5V | |
| 250 | |
| 10 | |
| 0.213 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | UMT |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

