FTDI ChipUMFT231XC-01Development Kits and Tools

FT231XS UART Development Tool

  • Dev Kit Description

    UMFT231XC is a development module designed primarily for evaluating the battery charging feature of FTDI’s X-Chip range of USB-interface bridging ICs. This module is suitable for charging single cell lithium-ion batteries. UMFT231XC utilises an FT231XS and a battery charging IC. FT231XS is one of the devices from FTDI’s range of USB interface bridging IC devices. FT231X is a USB to UART interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT231X being enumerated). The module includes a LTC4053EDD, which is alithium-ion battery charger with thermal regulation. FTDI X-Chips are designed to operate with battery charger chips, such as the LTC4053EDD, to facilitate charging a battery of a device via USB slave port, with either 1 Amp of current from a dedicated charger port or with up to 500mA from a USB host without violating USB compliance regulations. The X-Chip family are designed to implement this feature without the requirement of external MOSFET or controller chips to regulate the current divider network of the LTC4053 chip.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.