FTDI ChipUMFT230XA-01Development Kits and Tools
FT230XQ USB Interface IC Development Tool
| Compliant | |
| EAR99 | |
| Active | |
| 8542.90.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
Dev Kit Description
The UMFT230XA is a development module for FTDI’s FT230XQ, one of the devices from FTDI’s range of USB interface bridging integrated circuit devices. FT230X is a USB to UART interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT230X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz and 24MHz) can be brought out of the on one of the CBUS pin to be used to drive a microprocessor or external logic. The UMFT230XA is a module which is designed to plug into a standard 0.3” wide 16 pin DIP socket. All components used, including the FT230XQ are Pb-free (RoHS compliant).
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
