NichiconUMA1H3R3MDDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5mm) Radial 1.5mm 0.017A 2000h 85°C Bulk

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UMA1H3R3MDD aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 5 mm tall with a diameter of 4 mm. The UMA1H3R3MDD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.45 mm and a pitch of 1.5 mm. Its capacitance value is 3.3uF. Its leakage current is 3@2Min μA. It has a tolerance of 20%.

98 parts: Ships in 3 days

    Total$1.14Price for 5

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 98 parts
      • Price: $0.227

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.