NichiconUMA1C330MDD1TPCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 33uF 16V 20% (6.3 X 5mm) Radial 2.5mm 0.049A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.29.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 16VDC | |
| 0.049 | |
| 26.4@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 5 | |
| -40 | |
| 85 | |
| Ammo | |
| 6.3 | |
| 5 | |
| 0.45 |
This electrolytic UMA1C330MDD1TP aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 26.4@2Min μA. It has a tolerance of 20%. This product is 5 mm tall with a diameter of 6.3 mm. Its capacitance value is 33uF. This part has a lead diameter of 0.45 mm and a pitch of 2.5 mm. The UMA1C330MDD1TP aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

