Microchip TechnologyUM7010CRPIN Diodes
PIN Diode Attenuator/Switch 1KV 2-Pin Style CR
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.60 | |
| Automotive | No |
| PPAP | No |
| Attenuator|Switch | |
| Single | |
| 1000 | |
| 1@100mA | |
| 0.9@100V | |
| 10000 | |
| 2.5(Min) | |
| -65 | |
| 175 | |
| Mounting | Stud |
| Package Height | 12.13(Max) mm |
| Package Width | 4.75 mm |
| Package Length | 5.48 mm |
| PCB changed | 2 |
| Supplier Package | Style CR |
| 2 | |
| Lead Shape | Terminal Stud |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
