Universal MicroelectronicsUM502DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 12V 0.94A 12W 4-Pin Case D
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Up | |
| Isolated | |
| 1 | |
| 4.65 | |
| 5 | |
| 5.5 | |
| 12 | |
| 0.94 | |
| 12 | |
| 500VDC | |
| DC/DC | |
| 20(Min) | |
| Yes | |
| 0.05% | |
| 0.02% | |
| 60 | |
| -25 | |
| 71 | |
| 200 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 21.1 mm |
| Package Width | 88.9 mm |
| Package Length | 63.5 mm |
| PCB changed | 4 |
| Supplier Package | Case D |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
