Union SemiconductorUM3202VLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 260@1.8V@2.5V | |
| 260 | |
| Open Drain|Push-Pull | |
| 1 | |
| -0.02 | |
| 1.65/2.3 | |
| 1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| 0.0144 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 2.3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

