NichiconULV2D180MNL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 18uF 200V 20% (10 X 10mm) SMD 0.065A 10000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 18uF | |
| 20% | |
| 200VDC | |
| 0.065 | |
| 244@1Min | |
| 10000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 1.21 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

