Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
PDU Type
Outlet Strip
Input/Output Type
AC/AC
Input Voltage (V)
120
Output Current (A)
9
Output Frequency (Hz)
50/60
Input Connector Type
NEMA 5-15P
Input Cord Length
0m
Output Connector Type
(2) NEMA 5-15R
Number of Input Phases
3
Number of Output Phases
3
Overload Protection
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
360
We don't have prices now, please check later.
Order Quantity

