Murata Power SolutionsULT-3.3/7.5-D48N-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 7.5A 25W 8-Pin 1/32-Brick T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 3.3 | |
| 7.5 | |
| 25 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 1 | |
| 320 | |
| Yes | |
| 0.2% | |
| 0.15% | |
| 85.5(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 9.07 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.9 - 0.1(Min) |
| Package Width | 19.05 |
| Package Length | 23.4 |
| PCB changed | 8 |
| Supplier Package | 1/32-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

