Murata Power SolutionsULS-5/20-D48N-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin 1/16-Brick T/R/Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 5 | |
| 20 | |
| 100 | |
| 2250VDC(Max) | |
| DC/DC | |
| 15 | |
| 470 to 570 | |
| Yes | |
| 0.125% | |
| 0.125% | |
| 91(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tape and Reel|Tray | |
| 16.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 22.9 mm |
| Package Length | 33 mm |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down ULS-5/20-D48N-C DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

