TT Electronics / IRCULRG32512R0025FLFSLTResistor Fixed Single-Surface Mount
Res Metal Strip 2512 0.0025 Ohm 1% 3W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 2.5m | |
| 1% | |
| Yes | |
| 3 | |
| Metal Strip | |
| -55 | |
| 170 | |
| ±50 | |
| 80 to 170 | |
| Low TCR | |
| No | |
| No | |
| No | |
| Epoxy | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3 | |
| 0.6 | |
| 0.059 | |
| ±0.25 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
Use this ULRG3-2512-R0025-F-LF-SLT fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This dependable part has a power rating of 3 W. This product has a resistance value of 2.5m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 6.35 mm long, 0.6 mm tall and 3 mm deep. This device is made with metal strip technology. This part has an operating temperature of -55 to 170 °C. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

