10-25% Off
NichiconULR2G120MNL1GSCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 12uF 400V 20% (10 X 13.5mm) SMD 0.055A 3000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 12uF | |
| 20% | |
| 400VDC | |
| 0.055 | |
| 292@1Min | |
| 3000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 13.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 13.5 | |
| 1.63 |
Do you need something that can let through high frequencies and filter out low frequencies? The ULR2G120MNL1GS electrolytic capacitor from Nichicon is for you.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

