| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Array 7 | |
| 7 | |
| 50 | |
| 30 | |
| 0.5 | |
| 150 | |
| 1.6@500uA@350mA|1.3@350uA@200mA|1.1@250uA@100mA | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Higher current yields within your circuit is what you will get with Texas Instruments' NPN ULQ2004ADR Darlington transistor. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@100mA|1.3@200mA|1.6@350mA V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum collector emitter voltage of 50 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

