Texas InstrumentsULQ2003AQDRQ1Darlington BJT

Trans Darlington NPN 50V 0.5A 950mW Automotive 16-Pin SOIC T/R

Compared to other transistors, the NPN ULQ2003AQDRQ1 Darlington transistor from Texas Instruments can provide you with a higher current gain value. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.3@100mA|1.5@200mA|1.8@350mA V. Its maximum power dissipation is 950 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum collector emitter voltage of 50 V.

Import TariffMay apply to this part

133 parts: Ships in 2 days

    Total$0.58Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      133
      Country Of origin:
      Mexico
         
      • Price: $0.5778
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Mexico
      • In Stock: 133 parts
      • Price: $0.5778

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.