| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Array 7 | |
| 7 | |
| 50 | |
| 30 | |
| 0.5 | |
| 150 | |
| 1.2@0.25mA@0.1A|1.4@0.35mA@0.2A|1.7@0.5mA@0.35A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 19.31 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
With one of these NPN ULQ2003AN Darlington transistors from Texas Instruments, you'll be able to process much higher current gain values within your circuit. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.2@100mA|1.4@200mA|1.7@350mA V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

