| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Configuration | Octal Common Emitter |
| Number of Elements per Chip | 8 |
| Maximum Collector-Emitter Voltage (V) | 50 |
| Maximum Continuous DC Collector Current (A) | 0.5 |
| Operating Junction Temperature (°C) | -65 to 150 |
| Maximum Collector-Emitter Saturation Voltage (V) | 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 20 |
| Lead Shape | Gull-wing |