| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Octal Common Emitter | |
| 8 | |
| 50 | |
| 0.5 | |
| 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.6(Max) |
| Package Length | 23.37(Max) |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 18 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

