STMicroelectronicsULN2801ADarlington BJT

Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube

Do you have a circuit where a higher current gain is required? STMicroelectronics' NPN ULN2801A Darlington transistor can help! This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 1000@350mA@2 V. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. Its maximum power dissipation is 2250 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has an operating temperature range of -20 °C to 85 °C.

Total In Stock: 2,460 parts

Regional Inventory: 2,459

    Total$1.52Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2026+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1 part
      • Price: $1.4814

    2,459 In stock: Ships in 3 days

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2352+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,459 parts
      • Price: $1.5226

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.