Top Purchased
onsemiULN2003ADR2GDarlington BJT
Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Array 7 | |
| 7 | |
| 50 | |
| 0.5 | |
| 1.6@500uA@350mA|1.3@350uA@200mA|1.1@250uA@100mA | |
| 1000@350mA@2V | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 9.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Do you have a circuit where a higher current gain is required? ON Semiconductor's NPN ULN2003ADR2G Darlington transistor can help! This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 1000@350mA@2 V. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This Darlington transistor array has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

