Top Purchased

STMicroelectronicsULN2003ADarlington BJT

Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube

Do you have a circuit where a higher current gain is required? STMicroelectronics' NPN ULN2003A Darlington transistor can help! This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 1000@350mA@2 V. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. This Darlington transistor array has an operating temperature range of -40 °C to 85 °C. It has a maximum collector emitter voltage of 50 V.

Total In Stock: 129,460 parts

Regional Inventory: 127,627

    Total$0.16Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2421+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,833 parts
      • Price: $0.3752

    127,627 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2451+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 127,627 parts
      • Price: $0.1550

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.