Murata ManufacturingULE-53/1.1-D48N-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 53V 1.13A 60W 5-Pin 1/8-Brick Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 53 | |
| 1.13 | |
| 60(Typ) | |
| 2250VDC | |
| DC/DC | |
| 270 | |
| Yes | |
| 3.6% | |
| 0.5% | |
| 92.5(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| 28 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.38(Max) - 0.25(Min) |
| Package Width | 22.6 |
| Package Length | 56.4 |
| PCB changed | 5 |
| Supplier Package | 1/8-Brick |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

