Murata ManufacturingULE-5/12-D24PM-CDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 12A 60W 8-Pin SMT
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 24 | |
| 5 | |
| 12 | |
| 60 | |
| 2250VDC | |
| DC/DC | |
| 8 | |
| 465 | |
| Yes | |
| 0.25% | |
| 0.1% | |
| 90(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 10.16(Max) - 0.6 |
| Package Width | 56.64 |
| Package Length | 22.9 |
| PCB changed | 8 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
