4D SystemsULCD-90DCTTFT Modules
9in TFT WVGA 800x480Pixels GPIO/I2C/SPI 475cd/m2 LED Backlight -10°C to 60°C Foam
Compliant with Exemption | |
EAR99 | |
Active | |
8528.59.33.70 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Transmissive | |
9 | |
800x480 | |
WVGA | |
5:3 | |
500:1 | |
475 | |
LED | |
65,000 | |
140/130 | |
Yes | |
198x111.7 | |
230.7x126.4x8.15 | |
GPIO/I2C/SPI | |
4 | |
5 | |
5.5 | |
-10 | |
60 | |
Foam | |
Mounting | Panel |
Package Height | 126.4 |
Package Width | 8.15 |
Package Length | 230.7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.