4D SystemsULCD-43PCTTFT Modules
4.3", 480x272 pixel, Intelligent LCD module w/ Capacitive Touch and PICASO Processor
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8528.59.33.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Transmissive | |
| 4.3 | |
| 480x272 | |
| 500:1 | |
| 500 | |
| LED | |
| 65,000 | |
| 140/120 | |
| Yes | |
| 94.04x53.86 | |
| 120x67.3x15.2 | |
| GPIO/I2C/SPI | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -10 | |
| 60 | |
| Foam | |
| Mounting | Panel |
| Package Width | 67.2 |
| Package Length | 120 |
| PCB changed | 40 |
| 40 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

