Arrow Electronic Components Online
UL2016|DANTONA|simage
UL2016|DANTONA|limage
Batteries

UL2016

Lithium Manganese Dioxide Battery

Dantona Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • Part Status
    Active
  • HTS
    EA
  • Non-Rechargeable/Rechargeable
    Non-Rechargeable
  • Shape
    Coin
  • Voltage (V)
    3
  • Capacity (Ah)
    0.075
  • Chemistry
    Lithium Manganese Dioxide
  • Number of Cells
    1
  • Net Weight of Lithium (g)
    0.03
  • Packaging
    Retail
  • Sealed
    Yes
  • Product Weight (g)
    2.83
  • Diameter
    2.54
  • Package Length
    20.32
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources