NichiconUKW2A470MPDCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.21A 2000h 85°C Bulk

This electrolytic UKW2A470MPD aluminum capacitor from Nichicon has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 4@1Min|3@2Min μA. This product is 12.5 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 47uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UKW2A470MPD aluminum electrolytic capacitor has a radial termination style.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    19 weeks
    • Price: $0.2775
    1. 1+$0.2775
    2. 8000+$0.2617

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.