NichiconUKT1E332MHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 3300uF 25V 20% (12.5 X 35.5mm) Radial 5mm 1.4A 1000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 25VDC | |
| 1.4 | |
| 4@1Min|3@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 35.5 | |
| 7.06 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UKT1E332MHD aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UKT1E332MHD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 3300uF. Its leakage current is 4@1Min|3@2Min μA. This product is 35.5 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.8 mm and a pitch of 5 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

