50-75% Off
NichiconUKL2A331KHDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 100V 10% (16 X 30.5mm) Radial 7.5mm 0.73A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 10% | |
| 100VDC | |
| 0.73 | |
| 66@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 30.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 16 | |
| 30.5 | |
| 9.6 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UKL2A331KHD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 31.5 mm tall with a diameter of 16 mm. It has a tolerance of 10%. The UKL2A331KHD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 0.2@2Min μA. Its capacitance value is 330uF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

