NichiconUKL1E221KPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 25V 10% (10 X 16mm) Radial 5mm 0.4A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 10% | |
| 25VDC | |
| 0.4 | |
| 11@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 85 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

