NichiconUKL1C471KPD1TDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 470uF 16V 10% (10 X 20mm) Radial 5mm 0.55A 2000h 85°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 10% | |
| 16VDC | |
| 0.55 | |
| 15.04@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 85 | |
| Ammo | |
| 10 | |
| 20 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

