NichiconUJB0L472TPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 4700uF 5.5V -10% to 50% (10 X 20mm) Radial 5mm 1000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| -10% to 50% | |
| 5.5VDC | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -25 | |
| 85 | |
| Bulk | |
| 10 | |
| 20 | |
| 0.6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

