NXP SemiconductorsUJA1162ATK/0ZSpecialized Interfaces
Interface Automotive AEC-Q100 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Interface | |
| 4.5 | |
| 5|9|12|15|18|24 | |
| 28 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 3 mm |
| Package Length | 4.5 mm |
| PCB changed | 14 |
| Standard Package Name | SON |
| Supplier Package | HVSON EP |
| 14 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

