Same Sky (formerly CUI Devices)UJ2W-MIBH-4-SMT-TRConnector USB
Conn Micro USB 2.0 Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Micro USB 2.0 Type B | |
| RCP | |
| 5 | |
| 5 | |
| 1 | |
| Solder | |
| 0.65 | |
| Right Angle | |
| 1.8/0.5 | |
| 30VAC | |
| 100 | |
| IP67 | |
| 30 | |
| 10000 | |
| Stainless Steel | |
| Nickel | |
| -25 | |
| 85 | |
| 17 | |
| 7.65 | |
| 4.65 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

