Bel Power SolutionsUIE48T36033-NDABGDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 36A 120W 8-Pin 1/8-Brick
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 3.3 | |
| 36 | |
| 120 | |
| 2250VDC | |
| DC/DC | |
| 3 | |
| 300(Typ) | |
| Yes | |
| 30mV | |
| 48mV | |
| 91(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 40 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.48(Min) |
| Package Width | 22.76 |
| Package Length | 58.42 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 |
Provide the ability to switch between voltages by using this step down UIE48T36033-NDABG DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

