NichiconUHW2A820MPD1TDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 82uF 100V 20% (10 X 16mm) Radial 5mm 1.04A 10000h 105°C
| Compliant | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 82uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.47@-10°C@100kHz|0.115@20°C@100kHz | |
| 1.04 | |
| 82@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -40 | |
| 105 | |
| 10 | |
| 16 | |
| 0.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

