NichiconUHW1J271MPDCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 270uF 63V 20% (10 X 20mm) Radial 5mm 1.57A 12000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 270uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.088@20°C@100kHz|0.34@-10°C@100kHz | |
| 1.57 | |
| 170.1@2Min | |
| 12000 | |
| Polar | |
| Miniature Sized|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.34 | |
| 0.6 | |
| 0.5 | |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

